Part Details for DCP4N051507GD4MSSD by Wima
Overview of DCP4N051507GD4MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4N051507GD4MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4N051507GD4MSSD-ND
|
DigiKey | DC-LINK MKP 4 15.0 F 900 VDC 20X Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1324 | Buy Now |
DISTI #
505-DCP4N051507GD4MS
|
Mouser Electronics | Film Capacitors 15uF 20% 900V 20x39.5x41.5 RoHS: Compliant | 0 |
|
$3.6300 / $4.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 126 Package Multiple: 126 Lead time: 17 Weeks | 0 |
|
$6.9800 | Buy Now |
DISTI #
DCP4N051507GD4MSSD
|
Avnet Abacus | DC-LINK MKP 4 15.0F 20% 900 VDC 20x39.5x41.5 RM37.5 4-leads Leads 6-2 (Alt: DCP4N051507GD4MSSD) RoHS: Compliant Min Qty: 252 Package Multiple: 126 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCP4N051507GD4MSSD
DCP4N051507GD4MSSD CAD Models
DCP4N051507GD4MSSD Part Data Attributes
|
DCP4N051507GD4MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4N051507GD4MSSD
Wima
Film Capacitor, Polypropylene, 900V, 15uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 20 mm |