Part Details for DCP4N052007HD4KYSD by Wima
Overview of DCP4N052007HD4KYSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4N052007HD4KYSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DCP4-20/900/10
|
Mouser Electronics | Film Capacitors 20uF 900V 10% 4 LD 24x45.5x41.5 PCM37.5 RoHS: Compliant | 4 |
|
$4.4900 / $7.1900 | Buy Now |
Part Details for DCP4N052007HD4KYSD
DCP4N052007HD4KYSD CAD Models
DCP4N052007HD4KYSD Part Data Attributes
|
DCP4N052007HD4KYSD
Wima
Buy Now
|
Compare Parts:
DCP4N052007HD4KYSD
Wima
|
Samacsys Manufacturer | WIMA |