There are no models available for this part yet.
Overview of DCP4N052007LD4KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4N052007LD4KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-DCP4N052007LD4KSSD-ND
|
DigiKey | DC-LINK MKP 4 20.0 F 900 VDC 28X Min Qty: 252 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2087 | Buy Now | |
DISTI #
505-CP4N0527HD4JSSD
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 20.0 uF 900 VDC 28x38x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$4.4900 / $4.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$9.6700 | Buy Now | ||
DISTI #
DCP4N052007LD4KSSD
|
Avnet Abacus | DC-LINK MKP 4 20.0 F 900 VDC 28x38x41.5 PCM 37.5 Version 4-Leads 10% Bulk - Standard Leads 6-2 (Alt: DCP4N052007LD4KSSD) RoHS: Compliant Min Qty: 252 Package Multiple: 84 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for DCP4N052007LD4KSSD by Wima
Part Data Attributes for DCP4N052007LD4KSSD by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Capacitance
|
20 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
38 mm
|
JESD-609 Code
|
e3
|
Length
|
41.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
PCB Mount
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
900 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Width
|
28 mm
|