Part Details for DCP4N053007ID4KSSD by Wima
Overview of DCP4N053007ID4KSSD by Wima
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4N053007ID4KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9500
|
Newark | Cap, 30Uf, 900V, Film, Radial Rohs Compliant: Yes |Wima DCP4N053007ID4KSSD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 / $10.7100 | Buy Now |
DISTI #
1928-DCP4N053007ID4KSSD-ND
|
DigiKey | CAP FILM 30UF 10% 900VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
592 In Stock |
|
$6.9196 / $11.0700 | Buy Now |
DISTI #
505-DCP4N053007ID4KS
|
Mouser Electronics | Film Capacitors 30.0 uF 900 VDC 10% RoHS: Compliant | 121 |
|
$6.9100 / $11.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 | 0 |
|
$13.5500 | Buy Now |
DISTI #
77782734
|
Verical | Cap Film 30uF 900V PP 10% (41.5 X 31 X 46mm) Plastic Rectangular Can 37.5mm 0.0034 Ohm 105°C Automotive AEC-Q200 Bulk Min Qty: 7 Package Multiple: 1 | Americas - 98 |
|
$9.0147 / $10.9924 | Buy Now |
DISTI #
61734981
|
Verical | Cap Film 30uF 900V PP 10% (41.5 X 31 X 46mm) Plastic Rectangular Can 37.5mm 0.0034 Ohm 105°C Automotive AEC-Q200 Bulk Min Qty: 10 Package Multiple: 1 Date Code: 2201 | Americas - 15 |
|
$13.4198 | Buy Now |
DISTI #
DCMKP4-30U/900
|
TME | Capacitor: polypropylene, 30uF, 900V, ESR: 3.7mΩ, THT, ±10%, 22V/μs Min Qty: 1 | 98 |
|
$6.8700 / $10.5900 | Buy Now |
DISTI #
DCP4N053007ID4KSSD
|
Avnet Abacus | DC-LINK MKP 4 30.0 F 10% 900 VDC 31x46x41.5 RM 37.5 4-pin bulk pin 6-2 standard (Alt: DCP4N053007ID4KSSD) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D8454
|
Bürklin Elektronik | MKP film capacitor, 30 µF, ±10 %, 900 V (DC), PP, 37.5 mm, DCP4N053007ID4KSSD Min Qty: 1 |
19 in Stock 84 Available Soon |
|
$14.8933 / $21.2469 | Buy Now |
DISTI #
3296202
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.7459 / $11.6563 | Buy Now |
Part Details for DCP4N053007ID4KSSD
DCP4N053007ID4KSSD CAD Models
DCP4N053007ID4KSSD Part Data Attributes:
|
DCP4N053007ID4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4N053007ID4KSSD
Wima
Film Capacitor, Polypropylene, 900V, 30uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 900 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 31 mm |