Part Details for DCP4P047007F3NMS00 by Wima
Overview of DCP4P047007F3NMS00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4P047007F3NMS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4P047007F3NMS00-ND
|
DigiKey | DC-LINK MKP 4 7.0 F 1100 VDC 19X Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6166 | Buy Now |
DISTI #
505-DCP4P0477F3NMS
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 7.0 uF 1100 VDC 19x32x41.5 SN RoHS: Compliant | 0 |
|
$7.4700 / $8.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 | 0 |
|
$14.6400 | Buy Now |
Part Details for DCP4P047007F3NMS00
DCP4P047007F3NMS00 CAD Models
DCP4P047007F3NMS00 Part Data Attributes
|
DCP4P047007F3NMS00
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4P047007F3NMS00
Wima
Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Capacitance | 7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 19 mm |
Alternate Parts for DCP4P047007F3NMS00
This table gives cross-reference parts and alternative options found for DCP4P047007F3NMS00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP4P047007F3NMS00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCP4P047007F4CMS00 | Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount, | Wima | DCP4P047007F3NMS00 vs DCP4P047007F4CMS00 |
DCP4P047007F3KMS00 | Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount, | Wima | DCP4P047007F3NMS00 vs DCP4P047007F3KMS00 |
DCP4P047007F1IMS00 | Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount, | Wima | DCP4P047007F3NMS00 vs DCP4P047007F1IMS00 |
DCP4P047007F1JMS00 | Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount, | Wima | DCP4P047007F3NMS00 vs DCP4P047007F1JMS00 |
DCP4P047007F2MMS00 | Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount, | Wima | DCP4P047007F3NMS00 vs DCP4P047007F2MMS00 |
DCP4P047007F2KMS00 | Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount, | Wima | DCP4P047007F3NMS00 vs DCP4P047007F2KMS00 |
DCP4P047007F4AMS00 | Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount, | Wima | DCP4P047007F3NMS00 vs DCP4P047007F4AMS00 |
DCP4P047007F3AMS00 | Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount, | Wima | DCP4P047007F3NMS00 vs DCP4P047007F3AMS00 |
DCP4P047007F2AMS00 | Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount, | Wima | DCP4P047007F3NMS00 vs DCP4P047007F2AMS00 |
DCP4P047007F3PMS00 | Film Capacitor, Polypropylene, 1100V, 20% +Tol, 20% -Tol, 7uF, Chassis Mount, | Wima | DCP4P047007F3NMS00 vs DCP4P047007F3PMS00 |