Part Details for DCP4P053509FD4JSC9 by Wima
Overview of DCP4P053509FD4JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4P053509FD4JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4P053509FD4JSC9-ND
|
DigiKey | DC-LINK MKP 4 35.0 F 1100 VDC 35 Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6740 | Buy Now |
DISTI #
505-P4P053509FD4JSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 35.0 uF 1100 VDC 35x50x57 PCM 52.5 | 0 |
|
$12.1900 / $14.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$33.6600 | Buy Now |