-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4P054009FD4KSSD-ND
|
DigiKey | DC-LINK MKP 4 40.0 F 1100 VDC 35 Min Qty: 75 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2139 | Buy Now |
DISTI #
505-DCP4P0549FD4KSSD
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 40.0 uF 1100 VDC 35x50x57 PCM 52.5 RoHS: Compliant | 0 |
|
$13.5900 / $16.2100 | Order Now |
|
Future Electronics | DC-MKP4 Series 1100 v 440 uf 10% LS=52.5/20mm 4-Leads DC-Line Met. Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Container: Box | 0Box |
|
$32.8700 / $34.5200 | Buy Now |
DISTI #
DCP4P054009FD4KSSD
|
Avnet Abacus | DC-LINK MKP 4 40.0 F 1100 VDC 35x50x57 PCM 52.5 Version 4-Leads 10% Bulk - Standard Leads 6-2 (Alt: DCP4P054009FD4KSSD) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DCP4P054009FD4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4P054009FD4KSSD
Wima
Film Capacitor, Polypropylene, 1100V, 10% +Tol, 10% -Tol, 40uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 50 mm | |
JESD-609 Code | e3 | |
Length | 57 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 35 mm |