Part Details for DCP4P054508BD4KSSD by Wima
Overview of DCP4P054508BD4KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4P054508BD4KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-DCP4-45/1100/10
|
Mouser Electronics | Film Capacitors 45uF 1100V 10% 4 LD 45x55x57 PCM 52.5 RoHS: Compliant | 0 |
|
$11.1900 / $16.8300 | Order Now |
Part Details for DCP4P054508BD4KSSD
DCP4P054508BD4KSSD CAD Models
DCP4P054508BD4KSSD Part Data Attributes
|
DCP4P054508BD4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4P054508BD4KSSD
Wima
Film Capacitor, Polypropylene, 1100V, 45uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 45 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 55 mm | |
JESD-609 Code | e3 | |
Length | 57 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1100 V | |
Terminal Finish | TIN | |
Width | 45 mm |