Part Details for DCP4R241006BD2JSSD by Wima
Overview of DCP4R241006BD2JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4R241006BD2JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4R241006BD2JSSD-ND
|
DigiKey | DC-LINK MKP 4 1.0 F 1300 VDC 11X Min Qty: 918 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2920 | Buy Now |
DISTI #
505-DCP4R2416BD2JSSD
|
Mouser Electronics | Film Capacitors 1UF 1300V 5% RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 | 0 |
|
$2.1100 | Buy Now |
DISTI #
DCP4R241006BD2JSSD
|
TTI | Film Capacitors 1UF 1300V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 459 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1200 / $2.1100 | Buy Now |
Part Details for DCP4R241006BD2JSSD
DCP4R241006BD2JSSD CAD Models
DCP4R241006BD2JSSD Part Data Attributes
|
DCP4R241006BD2JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4R241006BD2JSSD
Wima
Film Capacitor, Polypropylene, 1300V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |