Part Details for DCP4R251507ID4KSSD by Wima
Overview of DCP4R251507ID4KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DCP4R251507ID4KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4R251507ID4KSSD-ND
|
DigiKey | DC-LINK MKP 4 15.0 F 1300 VDC 31 Min Qty: 168 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3373 | Buy Now |
DISTI #
505-P4R251507ID4KSSD
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 15.0 uF 1300 VDC 31x46x41.5 PCM 37.5 RoHS: Compliant | 0 |
|
$6.0300 / $6.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks | 0 |
|
$11.8100 | Buy Now |
DISTI #
DCP4R251507ID4KSSD
|
Avnet Abacus | DC-LINK MKP 4 15.0 F 10% 1300 VDC 31x46x41.5 RM 37.5 4-pin bulk pin 6-2 standard (Alt: DCP4R251507ID4KSSD) RoHS: Compliant Min Qty: 168 Package Multiple: 84 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DCP4R251507ID4KSSD
DCP4R251507ID4KSSD CAD Models
DCP4R251507ID4KSSD Part Data Attributes
|
DCP4R251507ID4KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
DCP4R251507ID4KSSD
Wima
Film Capacitor, Polypropylene, 1300V, 15uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 46 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | PCB Mount | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 31 mm |