Part Details for DCP4R251509DD4JSC9 by Wima
Overview of DCP4R251509DD4JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP4R251509DD4JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-DCP4R251509DD4JSC9-ND
|
DigiKey | DC-LINK MKP 4 15.0 F 1300 VDC 25 Min Qty: 140 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4946 | Buy Now |
DISTI #
505-P4R251509DD4JSC9
|
Mouser Electronics | Film Capacitors DC-LINK MKP 4 15.0 uF 1300 VDC 25x45x57 PCM 52.5 | 0 |
|
$6.5000 / $7.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 | 0 |
|
$12.7400 | Buy Now |