Part Details for DCPLUG-P1M-P1MR by Mean Well
Overview of DCPLUG-P1M-P1MR by Mean Well
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for DCPLUG-P1M-P1MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000007163914
|
Sager | DC Power Connectors Min Qty: 1 | 0 |
|
$0.4500 / $0.5000 | Buy Now |
Part Details for DCPLUG-P1M-P1MR
DCPLUG-P1M-P1MR CAD Models
DCPLUG-P1M-P1MR Part Data Attributes
|
DCPLUG-P1M-P1MR
Mean Well
Buy Now
Datasheet
|
Compare Parts:
DCPLUG-P1M-P1MR
Mean Well
CIRCULAR ADAPTER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-MALE | |
Coupling Type | SNAP-SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |