Part Details for DCS16-5-4-A by Ruland Manufacturing Co Inc
Overview of DCS16-5-4-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCS16-5-4-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCS16-5-4-A-ND
|
DigiKey | 5/16" X 1/4" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$122.9700 | Buy Now |
DISTI #
72349378
|
RS | Single Disc Coupling, Clamp Style, 0.313" X 0.250" Bores, 1.000" OD, 1.031 | Ruland Manufacturing DCS16-5-4-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5100 / $77.9000 | RFQ |