Part Details for DCT50W120416ZZ-C1-2.5 by Jameco
Overview of DCT50W120416ZZ-C1-2.5 by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCT50W120416ZZ-C1-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2349599
|
Jameco Electronics | 12V 4.2A 50W Regulated Switching Table-Top Adapter 2.5mm Output Plug C8 Input Min Qty: 1 Container: Each | 229 |
|
$10.9500 / $12.9500 | Buy Now |