Part Details for DCT90HIRH1 by HellermannTyton
Overview of DCT90HIRH1 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCT90HIRH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCT90HIRH1
|
TTI | DUAL CLAMP TIE, 13" LONG, .25" RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 150 In Stock |
|
$3.8600 | Buy Now |
DISTI #
000000000007212357
|
Sager | HellermannTyton | 0 |
|
Buy Now |