Part Details for DD-06AMMM-RL8D04 by Amphenol LTW Technology
Overview of DD-06AMMM-RL8D04 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-06AMMM-RL8D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ7992
|
Newark | Rbl, Large Size, 5A, 06 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw DD-06Amm-RL8D04 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8300 / $32.3200 | Buy Now |
DISTI #
1754-DD-06AMMM-RL8D04-ND
|
DigiKey | RBL, LARGE SIZE, 5A, 06 PINS, OV Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9170 | Buy Now |
DISTI #
72120295
|
RS | Connector, RBL OVERMOLDED CABLE LARGE SIZE 5A 6P M CONN M PIN | Amphenol LTW Technology DD-06AMMM-RL8D04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$37.5200 | RFQ |
DISTI #
LTWDD-06AMMM-RL8D04
|
Heilind Electronics | RBL, LARGE SIZE, 5A, 06 PINS, M, M, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.9300 / $45.9400 | Buy Now |
DISTI #
LTWDD-06AMMM-RL8D04
|
Interstate Connecting Components | RBL, LARGE SIZE, 5A, 06 PINS, M, M, MOLDING, RBL | 0 |
|
Buy Now |