There are no models available for this part yet.
Overview of DD-1032 by Vishay BCcomponents
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LT1032ISW#TRPBF | Analog Devices | 4x L Pwr Line Drvr | |
ADP1032ACPZ-1-R7 | Analog Devices | Iso uPMU & Digi 5.15Vout2 |
Price & Stock for DD-1032 by Vishay BCcomponents
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 6 | 158 |
|
$0.3516 / $0.9375 | Buy Now | ||
Quest Components | CAP,CERAMIC DISC,0.01UF,1KVDC,10%,9.5MM LS | 126 |
|
$0.3750 / $1.2500 | Buy Now | ||
Quest Components | CAP,CERAMIC DISC,0.01UF,1KVDC,10%,9.5MM LS (Also Known As: DD1032) | 126 |
|
$0.3750 / $1.2500 | Buy Now |