Part Details for DD-10AFMM-RL7A01 by Amphenol LTW Technology
Overview of DD-10AFMM-RL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-10AFMM-RL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0007
|
Newark | Rbl, Large Size, Plastic, 5A, 10 Pins, Female Connector, Male Contact, Straight, Push Lock With Latch, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw DD-10AFMM-RL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2300 / $21.9500 | Buy Now |
DISTI #
DD-10AFMM-RL7A01-ND
|
DigiKey | CIR CBL 10POS RCPT TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7090 | Buy Now |
DISTI #
71378638
|
RS | Connector, RBLLARGECABLE RBL 10 F CONN M PIN | Amphenol LTW Technology DD-10AFMM-RL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$40.0400 | RFQ |
DISTI #
LTWDD-10AFMM-RL7A01
|
Heilind Electronics | RBL, LARGE SIZE, 5A, 10 PINS, F, M, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9000 / $31.2000 | Buy Now |
DISTI #
LTWDD-10AFMM-RL7A01
|
Interstate Connecting Components | RBL, LARGE SIZE, 5A, 10 PINS, F, M, MOLDING, RBL | 0 |
|
Buy Now |