Part Details for DD-10AFMM-RL8D10 by Amphenol LTW Technology
Overview of DD-10AFMM-RL8D10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-10AFMM-RL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8088
|
Newark | Rbl, Large Size, Plastic, 5A, 10 Pins, Female Connector, Male Contact, Straight, Push Lock With Latch, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-10AFMM-RL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.0500 / $98.7900 | Buy Now |
DISTI #
1754-DD-10AFMM-RL8D10-ND
|
DigiKey | CIRC CBL 10POS RCPT TO WIRE LEAD Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.0980 | Buy Now |
DISTI #
72120381
|
RS | Connector, RBL OVERMOLDED CABLE LARGE SIZE 5A 10P F CONN M PIN | Amphenol LTW Technology DD-10AFMM-RL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$128.3600 | RFQ |
DISTI #
LTWDD-10AFMM-RL8D10
|
Heilind Electronics | RBL, LARGE SIZE, 5A, 10 PINS, F, M, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.4600 / $217.7600 | Buy Now |
DISTI #
LTWDD-10AFMM-RL8D10
|
Interstate Connecting Components | RBL, LARGE SIZE, 5A, 10 PINS, F, M, MOLDING, RBL | 0 |
|
Buy Now |