There are no models available for this part yet.
Overview of DD-10AMMM-RL8D10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD-10AMMM-RL8D10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ8110
|
Newark | Rbl, Large Size, Plastic, 5A, 10 Pins, Male Connector, Male Contact, Straight, Push Lock With Latch, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-10Amm-RL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.2700 / $99.0300 | Buy Now | |
DISTI #
1754-DD-10AMMM-RL8D10-ND
|
DigiKey | CIR CBL 10POS PLUG TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.3810 | Buy Now | |
DISTI #
72120393
|
RS | Connector, RBL OVERMOLDED CABLE LARGE SIZE 5A 10P M CONN M PIN | Amphenol LTW Technology DD-10AMMM-RL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$128.7000 | RFQ | |
DISTI #
LTWDD-10AMMM-RL8D10
|
Heilind Electronics | RBL, LARGE SIZE, 5A, 10 PINS, M, M, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.6500 / $218.3000 | Buy Now | ||
DISTI #
LTWDD-10AMMM-RL8D10
|
Interstate Connecting Components | RBL, LARGE SIZE, 5A, 10 PINS, M, M, MOLDING, RBL | 0 |
|
Buy Now |