Part Details for DD-14BFFA-QL8MP0 by Amphenol LTW Technology
Overview of DD-14BFFA-QL8MP0 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-14BFFA-QL8MP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2685
|
Newark | X-Lok, Large Size, Plastic, 5A, 14 Pins, Female Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, 10.0 - 12.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-14BFFA-QL8MP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $9.5700 | Buy Now |
DISTI #
3937-DD-14BFFA-QL8MP0-1754-ND
|
DigiKey | X-LOK, LARGE SIZE, 5A, 14 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$8.4727 / $11.9800 | Buy Now |
DISTI #
1754-DD-14BFFA-QL8MP0-ND
|
DigiKey | X-LOK, LARGE SIZE, 5A, 14 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9940 | Buy Now |
DISTI #
71379238
|
RS | Connector, X-LokX-LOK, LARGE, ASSY05A, F CONN F PIN 14PIN, OD12.0 | Amphenol LTW Technology DD-14BFFA-QL8MP0 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 / $7.7400 | RFQ |
DISTI #
LTWDD-14BFFA-QL8MP0
|
Heilind Electronics | X-LOK, LARGE SIZE, 5A, 14 PINS F, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $7.8000 | Buy Now |
DISTI #
LTWDD-14BFFA-QL8MP0
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 5A, 14 PINS F, F, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |