Part Details for DD-160128FC-2B by Densitron Technologies PLC
Overview of DD-160128FC-2B by Densitron Technologies PLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Healthcare
Automotive
Price & Stock for DD-160128FC-2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4129
|
Newark | Display, Oled, Rgb, 160X128, Resolution:160 X 128, Display Appearance:Rgb, Logic Voltage:2.8V, Interface Type:Parallel, Serial, Module Size:39.9Mm X 34Mm, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Msl:- Rohs Compliant: Yes |Densitron DD-160128FC-2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3200 / $31.3800 | Buy Now |