Part Details for DD-18AFFM-LR7A05 by Amphenol Corporation
Overview of DD-18AFFM-LR7A05 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-18AFFM-LR7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD-18AFFM-LR7A05
|
Avnet Americas | Cable Assembly UL 2464 24AWG 5m 18 Position Right Angle Circular Receptacle - Trays (Alt: DD-18AFFM-LR7A05) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$24.1064 / $38.9290 | Buy Now |
DISTI #
523-DD-18AFFM-LR7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables LG CBL LOCK 18PIN F CONN F PIN RoHS: Compliant | 8 |
|
$51.0300 / $53.8600 | Buy Now |
DISTI #
DD-18AFFM-LR7A05
|
Avnet Abacus | Cable Assembly UL 2464 24AWG 5m 18 Position Right Angle Circular Receptacle (Alt: DD-18AFFM-LR7A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DD-18AFFM-LR7A05
DD-18AFFM-LR7A05 CAD Models
DD-18AFFM-LR7A05 Part Data Attributes
|
DD-18AFFM-LR7A05
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DD-18AFFM-LR7A05
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |