There are no models available for this part yet.
Overview of DD-18BMFA-QL8AP0 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DD-18BMFA-QL8AP0 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ8353
|
Newark | X-Lok, Large Size, Plastic, 5A, 18 Pins, Male Connector, Female Contact, Straight, Push Lock, Crimp, Field Installable, 8.0 - 14.0Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-18BMFA-QL8AP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7900 / $12.0100 | Buy Now | |
DISTI #
1754-DD-18BMFA-QL8AP0-ND
|
DigiKey | X-LOK, LARGE SIZE, 5A, 18 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5700 | Buy Now | |
DISTI #
3937-DD-18BMFA-QL8AP0-1754-ND
|
DigiKey | X-LOK, LARGE SIZE, 5A, 18 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
72121136
|
RS | Connector, XLOK, D SIZE FIELD INSTALLABLE 5A 18P M CONN F PIN CRIMP | Amphenol LTW Technology DD-18BMFA-QL8AP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5100 | RFQ | |
DISTI #
LTWDD-18BMFA-QL8AP0
|
Heilind Electronics | X-LOK, LARGE SIZE, 5A, 18 PINS M, F, FI CRIMP, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $11.4000 | Buy Now | ||
DISTI #
LTWDD-18BMFA-QL8AP0
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 5A, 18 PINS M, F, FI CRIMP, PUSH LOCK | 0 |
|
Buy Now |