Part Details for DD-18PMFP-LC7001 by Amphenol LTW Technology
Overview of DD-18PMFP-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-18PMFP-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9689
|
Newark | Circular Connector, Plug, 18 Position, Panel, Product Range:Large (D) Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:18Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Ltw DD-18PMFP-LC7001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$8.7000 | Buy Now |
DISTI #
1754-DD-18PMFP-LC7001-ND
|
DigiKey | CERES, LARGE SIZE, 5A, 18 PINS, Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$11.7564 / $16.4600 | Buy Now |
DISTI #
71366355
|
RS | Connector, CircularLARGEPANEL LOCK 18P M CONN F PIN | Amphenol LTW Technology DD-18PMFP-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.4600 | RFQ |
DISTI #
LTWDD-18PMFP-LC7001
|
Heilind Electronics | CERES, LARGE SIZE, 5A, 18 PINS M, F, PCB S, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8200 / $12.8600 | Buy Now |
DISTI #
DD-18PMFP-LC7001
|
TME | Connector: circular, socket, size D, female, PIN: 18, bayonet, 5A Min Qty: 50 | 0 |
|
$11.4500 | RFQ |
DISTI #
LTWDD-18PMFP-LC7001
|
Interstate Connecting Components | CERES, LARGE SIZE, 5A, 18 PINS M, F, PCB S, 2LOCK | 0 |
|
Buy Now |