Part Details for DD-18PMFS-QC8001 by Amphenol LTW Technology
Overview of DD-18PMFS-QC8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-18PMFS-QC8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC0098
|
Newark | X-Lok, Large Size, Plastic, 5A, 18 Pins, Male Connector, Female Contact, Circular, Push Lock, Solder, Receptacle, Ip68 Rohs Compliant: Yes |Amphenol Ltw DD-18PMFS-QC8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9800 / $10.6700 | Buy Now |
DISTI #
DD-18PMFS-QC8001-ND
|
DigiKey | LARGE RECEPTACLE(FRONT) Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$7.1598 / $11.8400 | Buy Now |
DISTI #
71378773
|
RS | Connector, X-LokLARGE, RECEPTACLE(FRONT)X-LOK 18PIN M CONN F PIN | Amphenol LTW Technology DD-18PMFS-QC8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7200 | RFQ |
DISTI #
LTWDD-18PMFS-QC8001
|
Heilind Electronics | X-LOK, LARGE SIZE, 5A, 18 PINS M, F, SOLDER, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8900 / $8.7000 | Buy Now |
DISTI #
LTWDD-18PMFS-QC8001
|
Interstate Connecting Components | X-LOK, LARGE SIZE, 5A, 18 PINS M, F, SOLDER, PUSH LOCK | 0 |
|
Buy Now |