DD-25664YW-3A
Densitron Technologies PLC
Description: Display

Overview of DD-25664YW-3A by Densitron Technologies PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for DD-25664YW-3A by Densitron Technologies PLC

Part # Manufacturer Description Stock Price Buy
DISTI # 49P5010
Newark Display, Oled, 64X256, Yellow, Resolution:256 X 64, Display Appearance:Yellow On Black, Logic Voltage:2.8V, Interface Type:Parallel, Serial, Module Size:84Mm X 25.8Mm, Operating Temperature Min:-30°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Densitron DD-25664YW-3A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $31.9700
  • 5 $30.3600
  • 10 $28.5700
  • 25 $26.7900
  • 50 $25.0000
  • 100 $24.4700
  • 250 $23.7500
$23.7500 / $31.9700 Buy Now

CAD Models for DD-25664YW-3A by Densitron Technologies PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD-25664YW-3A by Densitron Technologies PLC

DD-25664YW-3A
Densitron Technologies PLC
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DENSITRON TECHNOLOGIES PLC
Reach Compliance Code
unknown
Want to compare parts?
  1. DD-25664YW-3A
    Densitron Technologies PLC
    Display
    VS

Related Parts for DD-25664YW-3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD-25664YW-3A by Densitron Technologies PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD-25664YW-3A by Densitron Technologies PLC

Select Manufacturer
Which Manufacturer of DD-25664YW-3A would you like to use for your alert(s)?
  • Please alert me when DD-25664YW-3A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD-25664YW-3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD-25664YW-3A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD-25664YW-3A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD-25664YW-3A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD-25664YW-3A by Densitron Technologies PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: