Part Details for DD-63-4-5 by Kilo International
Overview of DD-63-4-5 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-63-4-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-4058-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$7.3811 / $11.8600 | Buy Now |
DISTI #
70406496
|
RS | alum knob, .63 dia, .625 tall, black matte, 1/4" shaft hole, saw-cut ind on side | Kilo International DD-63-4-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4900 / $9.2300 | RFQ |
Part Details for DD-63-4-5
DD-63-4-5 CAD Models
DD-63-4-5 Part Data Attributes
|
DD-63-4-5
Kilo International
Buy Now
|
Compare Parts:
DD-63-4-5
Kilo International
|
Samacsys Manufacturer | Kilo International |