There are no models available for this part yet.
Overview of DD-75-1-5 by Kilo International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DD-75-1-5 by Kilo International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
226-2006-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
34 In Stock |
|
$9.4610 / $13.1100 | Buy Now | |
DISTI #
70126046
|
RS | Knob, 0.25 in., 0.750 in., 0.590, 0.625 in., Clear Gloss | Kilo International DD-75-1-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$11.9200 / $13.2400 | Buy Now |
CAD Models for DD-75-1-5 by Kilo International
Part Data Attributes for DD-75-1-5 by Kilo International
DD-75-1-5
Kilo International
|
|
---|---|
Samacsys Manufacturer
|
Kilo International
|
Want to compare parts?
-
DD-75-1-5Kilo InternationalVS
-