Part Details for DD-75-1-7 by Kilo International
Overview of DD-75-1-7 by Kilo International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-75-1-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-2009-ND
|
DigiKey | KNOB KNURLED 0.236" METAL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6555 | Buy Now |
DISTI #
70406500
|
RS | alum knob, .75 dia, .625 tall, clear gloss, 6mm shaft hole, saw-cut ind on side | Kilo International DD-75-1-7 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$10.1300 / $11.0700 | RFQ |
DISTI #
C1S410100007207
|
Chip1Stop | Unclassified | 18 |
|
$1.4300 | Buy Now |
Part Details for DD-75-1-7
DD-75-1-7 CAD Models
DD-75-1-7 Part Data Attributes
|
DD-75-1-7
Kilo International
Buy Now
|
Compare Parts:
DD-75-1-7
Kilo International
|
Samacsys Manufacturer | Kilo International |