Part Details for DD-75-4-5 by Kilo International
Overview of DD-75-4-5 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-75-4-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-4006-ND
|
DigiKey | KNOB KNURLED 0.250" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
105 In Stock |
|
$8.1588 / $13.1100 | Buy Now |
DISTI #
70126049
|
RS | Knob, 0.25 in., 0.750 in., 0.590, 0.625 in., Black Matte | Kilo International DD-75-4-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$12.0000 / $13.1100 | Buy Now |
Part Details for DD-75-4-5
DD-75-4-5 CAD Models
DD-75-4-5 Part Data Attributes
|
DD-75-4-5
Kilo International
Buy Now
|
Compare Parts:
DD-75-4-5
Kilo International
|
Samacsys Manufacturer | Kilo International |