Part Details for DD02-999 by Skyworks Solutions Inc
Overview of DD02-999 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD02-999
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2935 |
|
RFQ |
Part Details for DD02-999
DD02-999 CAD Models
DD02-999 Part Data Attributes
|
DD02-999
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
DD02-999
Skyworks Solutions Inc
Linear Detector, 650MHz Min, 3000MHz Max, 36dBm Input Power-Max, MINIATURE, SC-88, SC-70, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36 dBm | |
Input Power-Min (CW) | 33 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 650 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2 |