Part Details for DD1000 by SEMIKRON
Overview of DD1000 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9002AI-233H25DD100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator | |
SIT9003AC-24-33DD-10.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SiT9002AI-232N33DD100.00000 | SiTime | 1 to 220 MHz, Differential Spread-spectrum Oscillator |
Part Details for DD1000
DD1000 CAD Models
DD1000 Part Data Attributes
|
DD1000
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
DD1000
SEMIKRON
Rectifier Diode, 1 Element, 0.02A, 10000V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMIKRON INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3/e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.02 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10000 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |