Part Details for DD1000S33HE3BPSA1 by Infineon Technologies AG
Overview of DD1000S33HE3BPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD1000S33HE3BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DD1000S33HE3BPSA1-ND
|
DigiKey | DIODE MOD GP 3300V AGIHVB130-3 Min Qty: 1 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,284.4000 | Buy Now |
DISTI #
DD1000S33HE3BPSA1-ND
|
DigiKey | DIODE MOD GP 3300V AGIHVB130-3 Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2 In Stock |
|
$1,158.5400 | Buy Now |
DISTI #
DD1000S33HE3BPSA1
|
Avnet Americas | IGBT Module 3300V 1000A 4-pin IHVB130-3 - Trays (Alt: DD1000S33HE3BPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1,378.2600 | Buy Now |
|
Rochester Electronics | DD1000S33 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$1,102.2400 / $1,296.7500 | Buy Now |
DISTI #
DD1000S33HE3BPSA1
|
Avnet Americas | IGBT Module 3300V 1000A 4-pin IHVB130-3 - Trays (Alt: DD1000S33HE3BPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1,378.2600 | Buy Now |
DISTI #
DD1000S33HE3BPSA1
|
Avnet Americas | IGBT Module 3300V 1000A 4-pin IHVB130-3 - Trays (Alt: DD1000S33HE3BPSA1) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1,378.2600 | Buy Now |
DISTI #
SP001181830
|
EBV Elektronik | IGBT Module 3300V 1000A 4-pin IHVB130-3 (Alt: SP001181830) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Lead time: 3 Weeks, 6 Days | EBV - 2 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2 | 2 |
|
$1,376.4300 / $1,479.1500 | Buy Now |
Part Details for DD1000S33HE3BPSA1
DD1000S33HE3BPSA1 CAD Models
DD1000S33HE3BPSA1 Part Data Attributes
|
DD1000S33HE3BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD1000S33HE3BPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 1000A, 3300V V(RRM), Silicon, MODULE-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XUFM-X7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1000 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 3300 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD1000S33HE3BPSA1
This table gives cross-reference parts and alternative options found for DD1000S33HE3BPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD1000S33HE3BPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD1000S33HE3BOSA1 | Rectifier Diode, 1 Phase, 2 Element, 1000A, 3300V V(RRM), Silicon, MODULE-7 | Infineon Technologies AG | DD1000S33HE3BPSA1 vs DD1000S33HE3BOSA1 |
DD1000S33HE3 | Rectifier Diode, 1 Phase, 2 Element, 1000A, 3300V V(RRM), Silicon, MODULE-7 | Infineon Technologies AG | DD1000S33HE3BPSA1 vs DD1000S33HE3 |