Part Details for DD100KB160 by Sanrex Corporation
Overview of DD100KB160 by Sanrex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DD100KB160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DD100KB160-ND
|
DigiKey | DIODE MODULE GP 1600V 100A Min Qty: 1 Lead time: 26 Weeks Container: Tray |
22 In Stock |
|
$26.7105 / $36.8200 | Buy Now |
DISTI #
197-DD100KB160
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 1600V 100A RoHS: Compliant | 20 |
|
$26.7000 / $37.2300 | Buy Now |
|
NAC | DIODE DOUBLER MODULE 100A/1600V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE MODULE 100A (2x100A) 1600V | 0 |
|
$39.9869 / $42.7860 | RFQ |
Part Details for DD100KB160
DD100KB160 CAD Models
DD100KB160 Part Data Attributes:
|
DD100KB160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD100KB160
Sanrex Corporation
Rectifier Diode, 100A, 1600V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
Non-rep Pk Forward Current-Max | 1800 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 1600 V |