Part Details for DD100KB80 by Sanrex Corporation
Overview of DD100KB80 by Sanrex Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD100KB80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DD100KB80-ND
|
DigiKey | DIODE MODULE GP 800V 100A Min Qty: 1 Lead time: 26 Weeks Container: Tray |
4 In Stock |
|
$26.7105 / $36.8200 | Buy Now |
DISTI #
197-DD100KB80
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 800V 100A RoHS: Compliant | 88 |
|
$26.7000 / $37.5200 | Buy Now |
|
NAC | DIODE DOUBLER MODULE 100A/800V RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$26.8700 / $28.9400 | Buy Now |
Part Details for DD100KB80
DD100KB80 CAD Models
DD100KB80 Part Data Attributes:
|
DD100KB80
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD100KB80
Sanrex Corporation
Rectifier Diode, 100A, 800V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
Non-rep Pk Forward Current-Max | 1800 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 800 V |