Part Details for DD1227AS-H-3R3M=P2 by Murata Manufacturing Co Ltd
Overview of DD1227AS-H-3R3M=P2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD1227AS-H-3R3M=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DD1227AS-H-3R3M=P2TR-ND
|
DigiKey | FIXED IND Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DD1227AS-H-3R3M=P2
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 1211 Emboss T/R - Tape and Reel (Alt: DD1227AS-H-3R3M=P2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DD1227AS-H-3R3M=P2
|
Avnet Americas | Ind Power Wirewound 3.3uH 20% 1211 Emboss T/R - Tape and Reel (Alt: DD1227AS-H-3R3M=P2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |