Part Details for DD125 by Eaton Corporation
Overview of DD125 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD125
|
Avnet Americas | Fuse HRC 125A 415V 2-Pin Tap Bolt - Bulk (Alt: DD125) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$127.6544 / $141.6166 | Buy Now |
DISTI #
504-DD125
|
Mouser Electronics | Specialty Fuses 125A 415VAC IND RoHS: Compliant | 8 |
|
$148.5700 / $191.3500 | Buy Now |
Part Details for DD125
DD125 CAD Models
DD125 Part Data Attributes
|
DD125
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DD125
Eaton Corporation
Electric Fuse, 125A, 415VAC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Height | 47 mm | |
Body Length or Diameter | 31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 29500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 125 A | |
Rated Voltage(AC) | 415 V | |
Reference Standard | BS 88; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |