Part Details for DD171N16KHPSA2 by Infineon Technologies AG
Overview of DD171N16KHPSA2 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD171N16KHPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ3405
|
Newark | Diode Module, 1.8Kv, 171A Rohs Compliant: Yes |Infineon DD171N16KHPSA2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 105 |
|
$119.3200 / $138.3400 | Buy Now |
DISTI #
448-DD171N16KHPSA2-ND
|
DigiKey | DIODE MODULE GP 1600V 171A Min Qty: 1 Lead time: 20 Weeks Container: Tray |
8 In Stock |
|
$133.2878 / $147.8700 | Buy Now |
DISTI #
DD171N16KHPSA2
|
Avnet Americas | Rectifier Diode Module Dual Series 1600V 171A BG-D7526K-1 Tray - Trays (Alt: DD171N16KHPSA2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$159.8050 | Buy Now |
DISTI #
726-DD171N16KHPSA2
|
Mouser Electronics | Discrete Semiconductor Modules THYR / DIODE MODULE DK RoHS: Compliant | 0 |
|
$127.7900 / $143.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tray | 0Tray |
|
$128.8800 | Buy Now |
DISTI #
DD171N16KHPSA2
|
Avnet Americas | Rectifier Diode Module Dual Series 1600V 171A BG-D7526K-1 Tray - Trays (Alt: DD171N16KHPSA2) RoHS: Not Compliant Min Qty: 8 Package Multiple: 8 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$159.8050 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 8 |
|
$170.1953 / $188.3439 | Buy Now |
DISTI #
SP005629602
|
EBV Elektronik | Rectifier Diode Module Dual Series 1600V 171A BG-D7526K-1 Tray (Alt: SP005629602) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3805746
|
element14 Asia-Pacific | DIODE MODULE, 1.8KV, 171A RoHS: Compliant Min Qty: 1 Container: Each | 81 |
|
$136.6595 / $161.4732 | Buy Now |
DISTI #
3805746
|
Farnell | DIODE MODULE, 1.8KV, 171A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 105 |
|
$136.9249 / $153.2437 | Buy Now |