Part Details for DD1P030MA1 by JAE Electronics
Overview of DD1P030MA1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD1P030MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-DD1P030MA1
|
Mouser Electronics | I/O Connectors 30P CABLE PLUG RoHS: Compliant | 93 |
|
$3.3800 / $5.9300 | Buy Now |
DISTI #
70039987
|
RS | Connector, PLUG, .5MM PITCH, 30 CONTACTS DD1 Series | JAE Electronics Inc. DD1P030MA1 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1000 / $6.8300 | RFQ |
DISTI #
JAEDD1P030MA1
|
Heilind Electronics | CONN PLUG 30POS 0.5MM | Americas - 0 in Stock |
|
$3.6308 / $3.6875 | Buy Now |