Part Details for DD1P030MA1 by Japan Aviation Electronics Industry Limited
Overview of DD1P030MA1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD1P030MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-1021-ND
|
DigiKey | CONN MULTI-PURP PLUG 30P SLD STR Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1535 In Stock |
|
$2.8568 / $6.6100 | Buy Now |
Part Details for DD1P030MA1
DD1P030MA1 CAD Models
DD1P030MA1 Part Data Attributes
|
DD1P030MA1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
DD1P030MA1
Japan Aviation Electronics Industry Limited
30 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.343 inch | |
Body Depth | 1.344 inch | |
Body Length | 1.069 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 50 mΩ | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VDC V | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON9T | |
MIL Conformance | NO | |
Manufacturer Series | DD1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING MECH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Termination Type | WIRE | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |