DD1R030HA1R1300
Description: Telecom and Datacom Connector, 30 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle

Overview of DD1R030HA1R1300 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for DD1R030HA1R1300 by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 670-1022-1-ND
DigiKey CONN MULTI-PURP RCPT 30P R/A SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 2430
In Stock
  • 1 $4.5800
  • 10 $4.1600
  • 25 $3.9400
  • 50 $3.8484
  • 100 $3.6652
  • 250 $3.2071
  • 500 $3.1154
  • 1,300 $2.6573
  • 2,600 $2.4740
$2.4740 / $4.5800 Buy Now

CAD Models for DD1R030HA1R1300 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD1R030HA1R1300 by Japan Aviation Electronics Industry Limited

DD1R030HA1R1300
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT, 1300 PCS REEL
Board Mounting Option
PEG
Body Breadth
0.15 inch
Body Depth
0.262 inch
Body Length
0.898 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
50 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
500VDC V
Durability
10000 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Operating Temperature-Max
75 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
4u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
0.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
Want to compare parts?
  1. DD1R030HA1R1300
    Japan Aviation Electronics Industry Limited
    Telecom and Datacom Connector, 30 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
    VS

Related Parts for DD1R030HA1R1300

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD1R030HA1R1300 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD1R030HA1R1300 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of DD1R030HA1R1300 would you like to use for your alert(s)?
  • Please alert me when DD1R030HA1R1300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD1R030HA1R1300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD1R030HA1R1300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD1R030HA1R1300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD1R030HA1R1300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD1R030HA1R1300 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: