Part Details for DD231N22K by Eupec Gmbh & Co Kg
Overview of DD231N22K by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DD231N22K
DD231N22K CAD Models
DD231N22K Part Data Attributes
|
DD231N22K
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
DD231N22K
Eupec Gmbh & Co Kg
Rectifier Diode, 1 Phase, 2 Element, 261A, 2200V V(RRM), Silicon, MODULE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 6400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 261 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 2200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |