Part Details for DD231N22KHPSA1 by Infineon Technologies AG
Overview of DD231N22KHPSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for DD231N22KHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD231N22KHPSA1
|
Avnet Americas | Rectifier Diode Module (non Schottky) 2200V 231A 3-pin BG-PB50-1 - Trays (Alt: DD231N22KHPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1 Partner Stock |
|
RFQ | |
|
Rochester Electronics | DD231N22 - Thyristor / Diode Module ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$127.8400 / $150.4000 | Buy Now |
Part Details for DD231N22KHPSA1
DD231N22KHPSA1 CAD Models
DD231N22KHPSA1 Part Data Attributes
|
DD231N22KHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD231N22KHPSA1
Infineon Technologies AG
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |