Part Details for DD240KB160 by Sanrex Corporation
Overview of DD240KB160 by Sanrex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD240KB160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-DD240KB160-ND
|
DigiKey | DIODE MODULE GP 1600V 240A Min Qty: 10 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$70.1640 | Buy Now |
DISTI #
197-DD240KB160
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 1600V 240A RoHS: Compliant | 0 |
|
$63.3400 / $77.4200 | Order Now |
|
NAC | DIODE DOUBLER MODULE 240A/1600V RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$59.9800 / $73.4000 | Buy Now |
|
Ozdisan Elektronik | DIODE MODULE 240A (2x240A) 1600V | 0 |
|
$73.3134 / $78.4453 | RFQ |
Part Details for DD240KB160
DD240KB160 CAD Models
DD240KB160 Part Data Attributes
|
DD240KB160
Sanrex Corporation
Buy Now
Datasheet
|
Compare Parts:
DD240KB160
Sanrex Corporation
Rectifier Diode, 240A, 1600V V(RRM),
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SANSHA ELECTRIC MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 5000 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 240 A | |
Rep Pk Reverse Voltage-Max | 1600 V |