Part Details for DD260N16K by Infineon Technologies AG
Overview of DD260N16K by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Price & Stock for DD260N16K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-DD260N16K
|
Mouser Electronics | Discrete Semiconductor Modules 1600V 410A RoHS: Compliant | 33 |
|
$152.4600 / $169.1300 | Buy Now |
DISTI #
DD260N16K
|
TME | Module: diode, double series, 1.6kV, If: 260A, BG-PB50-1, screw Min Qty: 1 | 0 |
|
$149.0900 / $171.9200 | RFQ |
Part Details for DD260N16K
DD260N16K CAD Models
DD260N16K Part Data Attributes
|
DD260N16K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD260N16K
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | R-PUFM-X3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | HIGH RELIABILITY | |
Application | MEDIUM POWER | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.32 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 8300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 260 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | IEC-61140; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 30000 µA | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DD260N16K
This table gives cross-reference parts and alternative options found for DD260N16K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD260N16K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD260N14K | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD260N16K vs DD260N14K |
DD260N16K | Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, MODULE-3 | Eupec Gmbh & Co Kg | DD260N16K vs DD260N16K |
DD260N14KHPSA1 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD260N16K vs DD260N14KHPSA1 |
ND411626 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1600V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | DD260N16K vs ND411626 |
CD611416 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, POW-R-BLOK-3 | Powerex Power Semiconductors | DD260N16K vs CD611416 |
DD260N14KHOSA1 | Rectifier Diode, 1 Phase, 2 Element, 260A, 1400V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD260N16K vs DD260N14KHOSA1 |