Part Details for DD285N02K-A by Eupec Gmbh & Co Kg
Overview of DD285N02K-A by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for DD285N02K-A
DD285N02K-A CAD Models
DD285N02K-A Part Data Attributes
|
DD285N02K-A
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
DD285N02K-A
Eupec Gmbh & Co Kg
Rectifier Diode, 285A, 200V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 8300 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 285 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |