Part Details for DD300 by EDI Diodes (Electronic Devices Inc)
Overview of DD300 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DD300
DD300 CAD Models
DD300 Part Data Attributes
|
DD300
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
DD300
EDI Diodes (Electronic Devices Inc)
Rectifier Diode, 1 Element, 0.02A, 3000V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 40 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.02 A | |
Rep Pk Reverse Voltage-Max | 3000 V | |
Reverse Recovery Time-Max | 0.055 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |