Part Details for DD540N22KTIMHPSA1 by Infineon Technologies AG
Overview of DD540N22KTIMHPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD540N22KTIMHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-DD540N22KTIMHPSA1-ND
|
DigiKey | DIODE MOD GP 2200V 540A BGPB60AT Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$284.4162 / $315.5250 | Buy Now |
DISTI #
DD540N22KTIMHPSA1
|
Avnet Americas | Rectifier Diode Module Dual 2600V 540A - Trays (Alt: DD540N22KTIMHPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$341.0000 | Buy Now |
DISTI #
726-DD540N22KTIMHPSA
|
Mouser Electronics | Discrete Semiconductor Modules THYR / DIODE MODULE DK | 0 |
|
$284.4100 / $315.5300 | Order Now |
DISTI #
DD540N22KTIMHPSA1
|
Avnet Americas | Rectifier Diode Module Dual 2600V 540A - Trays (Alt: DD540N22KTIMHPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$341.0000 | Buy Now |