Part Details for DD54SCLS by SANYO Electric Co Ltd
Overview of DD54SCLS by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DD54SCLS
DD54SCLS CAD Models
DD54SCLS Part Data Attributes
|
DD54SCLS
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DD54SCLS
SANYO Electric Co Ltd
Rectifier Diode, 1 Element, 5A, 1600V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 5 A | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | NO |